Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210Y6300273KXT | |
|---|---|
DigiKey Part Number | 1210Y6300273KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300273KXT |
Description | CAP CER 0.027UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300273KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300273JXT | Knowles Syfer | 0 | 1210Y6300273JXT-ND | $5.77581 | Upgrade |
| 1210Y6300273KET | Knowles Syfer | 0 | 1210Y6300273KET-ND | $8.01107 | Parametric Equivalent |
| 1210Y6300273KST | Knowles Syfer | 0 | 1608-1210Y6300273KSTTR-ND | $5.24450 | Parametric Equivalent |
| 1210Y6300273KXR | Knowles Syfer | 0 | 1210Y6300273KXR-ND | $4.19460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.51990 | $9,039.80 |



