
1808JA250222KXTSPU | |
---|---|
DigiKey Part Number | 1608-1808JA250222KXTSPUTR-ND - Tape & Reel (TR) 1608-1808JA250222KXTSPUCT-ND - Cut Tape (CT) 1608-1808JA250222KXTSPUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250222KXTSPU |
Description | CAP CER 2200PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250222KXTSPU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $10.58400 | $105.84 |
50 | $8.54100 | $427.05 |
100 | $7.91130 | $791.13 |
500 | $6.84616 | $3,423.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.35143 | $9,527.15 |
3,000 | $6.10920 | $18,327.60 |
4,500 | $5.98784 | $26,945.28 |
7,500 | $5.85332 | $43,899.90 |
10,500 | $5.77461 | $60,633.40 |