
1210Y5000223KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y5000223KXTTR-ND - Tape & Reel (TR) 1608-1210Y5000223KXTCT-ND - Cut Tape (CT) 1608-1210Y5000223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000223KXT |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.47000 | $64.70 |
| 50 | $5.08420 | $254.21 |
| 100 | $4.65500 | $465.50 |
| 500 | $3.93086 | $1,965.43 |
| 1,000 | $3.70675 | $3,706.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.52230 | $7,044.60 |
| 4,000 | $3.37045 | $13,481.80 |
| 6,000 | $3.29438 | $19,766.28 |
| 10,000 | $3.21007 | $32,100.70 |
| 14,000 | $3.16075 | $44,250.50 |
| 20,000 | $3.11331 | $62,266.20 |

