Upgrade
Upgrade
Similar
Similar

1210Y5000104MET | |
|---|---|
DigiKey Part Number | 1210Y5000104MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000104MET |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000104MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000104JET | Knowles Syfer | 0 | 1210Y5000104JET-ND | $21.31506 | Upgrade |
| 1210Y5000104KET | Knowles Syfer | 0 | 1210Y5000104KET-ND | $16.56493 | Upgrade |
| CGA6L1X7T2J104K160AE | TDK | 1 | 445-8773-1-ND | $6.41000 | Similar |
| CGA6L1X7T2J104M160AE | TDK | 49 | 445-7990-1-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.39265 | $32,785.30 |



