
1210Y2K00472KXT | |
---|---|
DigiKey Part Number | 1608-1210Y2K00472KXTTR-ND - Tape & Reel (TR) 1608-1210Y2K00472KXTCT-ND - Cut Tape (CT) 1608-1210Y2K00472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00472KXT |
Description | CAP CER 4700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00472KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $6.94700 | $69.47 |
50 | $5.48980 | $274.49 |
100 | $5.03990 | $503.99 |
500 | $4.27990 | $2,139.95 |
1,000 | $4.04482 | $4,044.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.85129 | $7,702.58 |
4,000 | $3.69193 | $14,767.72 |
6,000 | $3.61210 | $21,672.60 |
10,000 | $3.52360 | $35,236.00 |
14,000 | $3.47187 | $48,606.18 |
20,000 | $3.42207 | $68,441.40 |
24,000 | $3.39849 | $81,563.76 |