1210Y2500472KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.02010
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.94314
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.90162
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.67890
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.39195
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.25389
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.98112
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.16322
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.82076
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.16322
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.82076
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.67974
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.66601
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500472KCT

DigiKey Part Number
1210Y2500472KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500472KCT
Description
CAP CER 4700PF 250V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500472KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.70004$7,400.08
Manufacturers Standard Package