1210Y2500392JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.69947
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.48146
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.39502
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.71827
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.88285
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $56.21633
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $29.51094
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.29669
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500392JXT

DigiKey Part Number
1210Y2500392JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500392JXT
Description
CAP CER 3900PF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500392JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.69947$11,398.94
Manufacturers Standard Package