Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y2500273MDT | |
|---|---|
DigiKey Part Number | 1210Y2500273MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500273MDT |
Description | CAP CER 0.027UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500273MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500273JDT | Knowles Syfer | 0 | 1210Y2500273JDT-ND | $7.22596 | Upgrade |
| 1210Y2500273KDT | Knowles Syfer | 0 | 1210Y2500273KDT-ND | $5.64525 | Upgrade |
| 1210Y5000273JDT | Knowles Syfer | 0 | 1210Y5000273JDT-ND | $9.99044 | Upgrade |
| 1210Y5000273KDT | Knowles Syfer | 0 | 1210Y5000273KDT-ND | $7.79259 | Upgrade |
| 1210Y5000273MDT | Knowles Syfer | 0 | 1210Y5000273MDT-ND | $7.71370 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.58910 | $11,178.20 |


