Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y2000152JET | |
|---|---|
DigiKey Part Number | 1210Y2000152JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000152JET |
Description | CAP CER 1500PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000152JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000152JET | Knowles Syfer | 0 | 1210Y5000152JET-ND | $5.55124 | Upgrade |
| 1210Y6300152JET | Knowles Syfer | 0 | 1210Y6300152JET-ND | $6.42399 | Upgrade |
| 1210Y2000152FAT | Knowles Syfer | 0 | 1210Y2000152FAT-ND | $58.57737 | Similar |
| 1210Y2000152GAT | Knowles Syfer | 0 | 1210Y2000152GAT-ND | $30.73994 | Similar |
| 1210Y2000152JAT | Knowles Syfer | 0 | 1210Y2000152JAT-ND | $16.96688 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.55124 | $11,102.48 |


