Upgrade
Upgrade
Direct
Similar

1210Y2000103JET | |
|---|---|
DigiKey Part Number | 1210Y2000103JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000103JET |
Description | CAP CER 10000PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000103JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000103JET | Knowles Syfer | 0 | 1210Y5000103JET-ND | $6.95880 | Upgrade |
| 1210Y6300103JET | Knowles Syfer | 0 | 1210Y6300103JET-ND | $11.29059 | Upgrade |
| C1210X103J2RACAUTO | KEMET | 0 | C1210X103J2RACAUTO-ND | $3.44510 | Direct |
| C1210X103JAGACAUTO | KEMET | 0 | C1210X103JAGACAUTO-ND | $7.83452 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.95880 | $13,917.60 |



