Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

1210Y1000393JXT | |
|---|---|
DigiKey Part Number | 1210Y1000393JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000393JXT |
Description | CAP CER 0.039UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000393JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000393JXT | Knowles Syfer | 0 | 1210Y2000393JXT-ND | $6.51612 | Upgrade |
| 1210Y2500393JXT | Knowles Syfer | 0 | 1210Y2500393JXT-ND | $6.51612 | Upgrade |
| 1210Y5000393JXT | Knowles Syfer | 0 | 1210Y5000393JXT-ND | $7.86243 | Upgrade |
| 1210Y6300393JXT | Knowles Syfer | 0 | 1210Y6300393JXT-ND | $5.67045 | Upgrade |
| 1210Y1000393JET | Knowles Syfer | 0 | 1210Y1000393JET-ND | $9.89248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.18296 | $14,365.92 |



