Upgrade
Upgrade
Parametric Equivalent

1210Y1000334JXT | |
|---|---|
DigiKey Part Number | 1210Y1000334JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000334JXT |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000334JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000334JXT | Knowles Syfer | 0 | 1210Y2000334JXT-ND | $0.81206 | Upgrade |
| 1210Y2500334JXT | Knowles Syfer | 0 | 1210Y2500334JXT-ND | $0.81206 | Upgrade |
| 1210Y1000334JET | Knowles Syfer | 0 | 1210Y1000334JET-ND | $2.90046 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.40011 | $12,800.22 |


