Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0630563KXT | |
|---|---|
DigiKey Part Number | 1210Y0630563KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630563KXT |
Description | CAP CER 0.056UF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630563KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630563JXT | Knowles Syfer | 0 | 1210Y0630563JXT-ND | $6.59685 | Upgrade |
| 1210Y1000563JXT | Knowles Syfer | 0 | 1210Y1000563JXT-ND | $6.59685 | Upgrade |
| 1210Y1000563KXT | Knowles Syfer | 0 | 1210Y1000563KXT-ND | $5.15698 | Upgrade |
| 1210Y2000563JXT | Knowles Syfer | 0 | 1210Y2000563JXT-ND | $7.73175 | Upgrade |
| 1210Y2000563KXT | Knowles Syfer | 0 | 1210Y2000563KXT-ND | $6.03989 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.15698 | $10,313.96 |


