
1210Y0500105KXT | |
---|---|
DigiKey Part Number | 1608-1210Y0500105KXTTR-ND - Tape & Reel (TR) 1608-1210Y0500105KXTCT-ND - Cut Tape (CT) 1608-1210Y0500105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y0500105KXT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500105KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.17800 | $71.78 |
50 | $5.67840 | $283.92 |
100 | $5.21660 | $521.66 |
500 | $4.72780 | $2,363.90 |
1,000 | $4.19478 | $4,194.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.99598 | $7,991.96 |
4,000 | $3.83233 | $15,329.32 |
6,000 | $3.75034 | $22,502.04 |
10,000 | $3.65942 | $36,594.20 |
14,000 | $3.60627 | $50,487.78 |
20,000 | $3.55514 | $71,102.80 |