Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1210J6300471KAT | |
|---|---|
DigiKey Part Number | 1210J6300471KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300471KAT |
Description | CAP CER 470PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300471KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300471FAT | Knowles Syfer | 0 | 1210J6300471FAT-ND | $48.74186 | Upgrade |
| 1210J6300471GAT | Knowles Syfer | 0 | 1210J6300471GAT-ND | $25.61918 | Upgrade |
| 1210J6300471JAT | Knowles Syfer | 0 | 1210J6300471JAT-ND | $14.16618 | Upgrade |
| 1210J6300471KKT | Knowles Syfer | 0 | 1608-1210J6300471KKTTR-ND | $5.47088 | Parametric Equivalent |
| 1210Y6300471KAT | Knowles Syfer | 0 | 1210Y6300471KAT-ND | $13.45576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.41511 | $26,830.22 |



