Ensure the Reliability of Your EV Electronic System with Knowles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300153JKT

DigiKey Part Number
1608-1210J6300153JKTTR-ND - Tape & Reel (TR)
1608-1210J6300153JKTCT-ND - Cut Tape (CT)
1608-1210J6300153JKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J6300153JKT
Description
1210 630VDC 15NF 5% C0G/NP0(1B)
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.97299$4,459.48
Manufacturers Standard Package