1210J5000271GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.33065
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.33065
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.99841
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $32.07578
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $32.13942
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.03673
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000271GCT

DigiKey Part Number
1210J5000271GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000271GCT
Description
CAP CER 270PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000271GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.99841$9,996.82
Manufacturers Standard Package