
1210J5000223KXT | |
|---|---|
DigiKey Part Number | 1608-1210J5000223KXTTR-ND - Tape & Reel (TR) 1608-1210J5000223KXTCT-ND - Cut Tape (CT) 1608-1210J5000223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J5000223KXT |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000223KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.11700 | $61.17 |
| 50 | $4.79320 | $239.66 |
| 100 | $4.38290 | $438.29 |
| 500 | $3.69096 | $1,845.48 |
| 1,000 | $3.47687 | $3,476.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.30073 | $6,601.46 |
| 4,000 | $3.15566 | $12,622.64 |
| 6,000 | $3.08304 | $18,498.24 |
| 10,000 | $3.00248 | $30,024.80 |
| 14,000 | $2.95540 | $41,375.60 |
| 20,000 | $2.91009 | $58,201.80 |

