
0805J0630330JCT | |
---|---|
DigiKey Part Number | 1608-0805J0630330JCTTR-ND - Tape & Reel (TR) 1608-0805J0630330JCT-ND - Cut Tape (CT) 1608-0805J0630330JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0630330JCT |
Description | CAP CER 33PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630330JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.68000 | $36.80 |
50 | $2.81200 | $140.60 |
100 | $2.54530 | $254.53 |
500 | $2.25640 | $1,128.20 |
1,000 | $1.95543 | $1,955.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.78341 | $5,350.23 |
6,000 | $1.69921 | $10,195.26 |
9,000 | $1.65704 | $14,913.36 |
15,000 | $1.61029 | $24,154.35 |
21,000 | $1.58297 | $33,242.37 |
30,000 | $1.55575 | $46,672.50 |
36,000 | $1.54421 | $55,591.56 |