1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000102JCT

DigiKey Part Number
1608-1454-2-ND - Tape & Reel (TR)
1608-1454-1-ND - Cut Tape (CT)
1608-1454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J5000102JCT
Description
CAP CER 1000PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000102JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.46000$8.46
10$5.32900$53.29
50$4.15960$207.98
100$3.64320$364.32
500$3.26420$1,632.10
1,000$3.07116$3,071.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.83337$5,666.74
4,000$2.67344$10,693.76
6,000$2.66365$15,981.90
10,000$2.51303$25,130.30
14,000$2.50661$35,092.54
20,000$2.50028$50,005.60
Manufacturers Standard Package