
1210J2K00472KXT | |
---|---|
DigiKey Part Number | 1608-1210J2K00472KXTTR-ND - Tape & Reel (TR) 1608-1210J2K00472KXTCT-ND - Cut Tape (CT) 1608-1210J2K00472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J2K00472KXT |
Description | CAP CER 4700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2K00472KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.01900 | $60.19 |
50 | $4.72140 | $236.07 |
100 | $4.32060 | $432.06 |
500 | $3.64420 | $1,822.10 |
1,000 | $3.43499 | $3,434.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.26277 | $6,525.54 |
4,000 | $3.12102 | $12,484.08 |
6,000 | $3.04999 | $18,299.94 |
10,000 | $2.97128 | $29,712.80 |
14,000 | $2.92526 | $40,953.64 |
20,000 | $2.88097 | $57,619.40 |
24,000 | $2.85999 | $68,639.76 |