Upgrade
Upgrade

1210J2000473JDT | |
|---|---|
DigiKey Part Number | 1210J2000473JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2000473JDT |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000473JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500473JDT | Knowles Syfer | 0 | 1210J2500473JDT-ND | $11.70984 | Upgrade |
| 1210J5000473JDT | Knowles Syfer | 0 | 1210J5000473JDT-ND | $13.65797 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.70984 | $23,419.68 |


