
1210J1K00273JKTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J1K00273JKTVM2TR-ND - Tape & Reel (TR) 1608-1210J1K00273JKTVM2CT-ND - Cut Tape (CT) 1608-1210J1K00273JKTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00273JKTVM2 |
Description | 1210 1000VDC 27NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $31.78400 | $317.84 |
| 50 | $26.95340 | $1,347.67 |
| 100 | $25.46030 | $2,546.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $23.61570 | $7,084.71 |
| 600 | $22.71258 | $13,627.55 |
| 900 | $22.26008 | $20,034.07 |
| 1,500 | $21.75831 | $32,637.47 |
| 2,100 | $21.46504 | $45,076.58 |
| 3,000 | $21.18272 | $63,548.16 |

