
1210J1K00223JKS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00223JKSTR-ND - Tape & Reel (TR) 1608-1210J1K00223JKSCT-ND - Cut Tape (CT) 1608-1210J1K00223JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00223JKS |
Description | 1210 1000VDC 22NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Temperature Coefficient | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $17.71700 | $177.17 |
| 25 | $16.12080 | $403.02 |
| 50 | $15.19820 | $759.91 |
| 100 | $14.46240 | $1,446.24 |
| 250 | $13.71512 | $3,428.78 |
| 500 | $13.28216 | $6,641.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.76897 | $19,153.45 |
| 3,000 | $12.52844 | $37,585.32 |
| 4,500 | $12.41114 | $55,850.13 |

