
1210J1K00183JKS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00183JKSTR-ND - Tape & Reel (TR) 1608-1210J1K00183JKSCT-ND - Cut Tape (CT) 1608-1210J1K00183JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00183JKS |
Description | 1210 1000VDC 18NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Temperature Coefficient | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $15.95800 | $159.58 |
| 25 | $14.47000 | $361.75 |
| 50 | $13.60500 | $680.25 |
| 100 | $12.91840 | $1,291.84 |
| 250 | $12.22044 | $3,055.11 |
| 500 | $11.81578 | $5,907.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.33652 | $17,004.78 |
| 3,000 | $11.11182 | $33,335.46 |
| 4,500 | $11.00228 | $49,510.26 |
| 7,500 | $10.88337 | $81,625.27 |

