1210J1000334KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.03183
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.23201
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.09668
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.23201
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.09668
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $18.37992
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $18.36686
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.71358
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.45133

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.52685
Datasheet

Direct


KEMET
In Stock: 3,430
Unit Price: $8.79000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.92718
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $4.27000
Datasheet

Direct


KYOCERA AVX
In Stock: 11,561
Unit Price: $4.52000
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000334KXT

DigiKey Part Number
1210J1000334KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000334KXT
Description
CAP CER 0.33UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000334KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.94022$7,880.44
Manufacturers Standard Package