Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1210J0630103FCT | |
|---|---|
DigiKey Part Number | 1210J0630103FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630103FCT |
Description | CAP CER 10000PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630103FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000103FCT | Knowles Syfer | 0 | 1210J1000103FCT-ND | $46.01076 | Upgrade |
| 1210J0630103FAT | Knowles Syfer | 0 | 1210J0630103FAT-ND | $48.48905 | Parametric Equivalent |
| 1210Y0630103FAT | Knowles Syfer | 0 | 1210Y0630103FAT-ND | $48.44893 | Parametric Equivalent |
| 1210Y0630103FCT | Knowles Syfer | 0 | 1210Y0630103FCT-ND | $17.22170 | Parametric Equivalent |
| C1210C103F1GACTU | KEMET | 2,925 | 399-11957-1-ND | $64.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.01957 | $30,039.14 |



