1210J0500563KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.26221
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.26221
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.65909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.65072
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.65909
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.65072
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.92216
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.44899
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.40998
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.15698
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.71165
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.14593
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73714
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500563KXT

DigiKey Part Number
1210J0500563KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500563KXT
Description
CAP CER 0.056UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500563KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500563JXTKnowles Syfer01210J0500563JXT-ND$3.26221Upgrade
1210J0630563JXTKnowles Syfer01210J0630563JXT-ND$3.26221Upgrade
1210J0630563KXTKnowles Syfer01210J0630563KXT-ND$2.92196Upgrade
1210J1000563JXTKnowles Syfer01210J1000563JXT-ND$4.65909Upgrade
1210J1000563KXTKnowles Syfer01210J1000563KXT-ND$3.65072Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.92196$5,843.92
Manufacturers Standard Package