1210J0500333KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92061
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92061
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.45063
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.70893
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.45063
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.70893
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $56.17347
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $29.48685
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.28237
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.41652
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $56.17347
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $29.48685
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.28237
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500333KXT

DigiKey Part Number
1210J0500333KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500333KXT
Description
CAP CER 0.033UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500333KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.64772$5,295.44
Manufacturers Standard Package