1210J0500222GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.42652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.42652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.04911
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.42652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.04911
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.62157
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.15269
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $37.54205
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $37.64276
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.02076
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.75056
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.75919
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.46435
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.99174
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500222GCT

DigiKey Part Number
1210J0500222GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500222GCT
Description
CAP CER 2200PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500222GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.04911$10,098.22
Manufacturers Standard Package