
1210J0500153JCT | |
---|---|
DigiKey Part Number | 1608-1210J0500153JCTTR-ND - Tape & Reel (TR) 1608-1210J0500153JCT-ND - Cut Tape (CT) 1608-1210J0500153JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J0500153JCT |
Description | CAP CER 0.015UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500153JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
10 | $14.65700 | $146.57 |
50 | $13.03900 | $651.95 |
100 | $12.07350 | $1,207.35 |
500 | $10.71124 | $5,355.62 |
1,000 | $10.46738 | $10,467.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.88535 | $19,770.70 |
4,000 | $9.57824 | $38,312.96 |
6,000 | $9.42431 | $56,545.86 |