
1210J0500103JCT | |
---|---|
DigiKey Part Number | 1608-1210J0500103JCTTR-ND - Tape & Reel (TR) 1608-1210J0500103JCT-ND - Cut Tape (CT) 1608-1210J0500103JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J0500103JCT |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500103JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.26700 | $72.67 |
50 | $5.75600 | $287.80 |
100 | $5.29030 | $529.03 |
500 | $4.50160 | $2,250.80 |
1,000 | $4.25773 | $4,257.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.05702 | $8,114.04 |
4,000 | $3.89173 | $15,566.92 |
6,000 | $3.80892 | $22,853.52 |
10,000 | $3.71711 | $37,171.10 |
14,000 | $3.66344 | $51,288.16 |
20,000 | $3.61180 | $72,236.00 |