


1206Y5000822KST | |
---|---|
DigiKey Part Number | 1608-1081-2-ND - Tape & Reel (TR) 1608-1081-1-ND - Cut Tape (CT) 1608-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000822KST |
Description | CAP CER 8200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | 1206Y5000822KST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.31112 | $5,777.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $4.94700 | $49.47 |
50 | $3.71100 | $185.55 |
100 | $3.32490 | $332.49 |
500 | $2.66618 | $1,333.09 |
1,000 | $2.46063 | $2,460.63 |