1206Y5000331KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.14640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.92530
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.10019
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $31.45164
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.22931
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $9.18904
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.61274
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $31.45164
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.22931
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $9.18904
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.61274
Datasheet
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000331KET

DigiKey Part Number
1206Y5000331KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000331KET
Description
CAP CER 330PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000331KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.45458$8,636.45
Manufacturers Standard Package