Similar
Similar
Similar

1206Y5000122JDT | |
|---|---|
DigiKey Part Number | 1206Y5000122JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000122JDT |
Description | CAP CER 1200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000122JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000122FFT | Knowles Syfer | 0 | 1206Y5000122FFT-ND | $33.50893 | Similar |
| 1206Y5000122GFT | Knowles Syfer | 0 | 1206Y5000122GFT-ND | $17.28041 | Similar |
| 1206Y5000122JFT | Knowles Syfer | 0 | 1206Y5000122JFT-ND | $9.77803 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.71237 | $11,780.92 |


