Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206Y2500821KFT | |
|---|---|
DigiKey Part Number | 1206Y2500821KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2500821KFT |
Description | CAP CER 820PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500821KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500821FFT | Knowles Syfer | 0 | 1206Y2500821FFT-ND | $24.24826 | Upgrade |
| 1206Y2500821GFT | Knowles Syfer | 0 | 1206Y2500821GFT-ND | $12.54719 | Upgrade |
| 1206Y2500821JFT | Knowles Syfer | 0 | 1206Y2500821JFT-ND | $7.12531 | Upgrade |
| 1206Y5000821FFT | Knowles Syfer | 0 | 1206Y5000821FFT-ND | $26.23352 | Upgrade |
| 1206Y5000821GFT | Knowles Syfer | 0 | 1206Y5000821GFT-ND | $13.56337 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.67924 | $16,698.10 |


