1206Y2500181JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.17858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.29172
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.17858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.29172
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.47207
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.17858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.29172
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.47207
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.58172
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.58172
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.58172
Datasheet
180 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500181JCT

DigiKey Part Number
1206Y2500181JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500181JCT
Description
CAP CER 180PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500181JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500181FCTKnowles Syfer01206Y2500181FCT-ND$8.17858Upgrade
1206Y2500181GCTKnowles Syfer01206Y2500181GCT-ND$4.29172Upgrade
1206Y5000181FCTKnowles Syfer01206Y5000181FCT-ND$8.17858Upgrade
1206Y5000181GCTKnowles Syfer01206Y5000181GCT-ND$4.29172Upgrade
1206Y5000181JCTKnowles Syfer01206Y5000181JCT-ND$2.47207Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.47207$6,180.18
Manufacturers Standard Package