1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500104KXT

DigiKey Part Number
1608-1206Y2500104KXTTR-ND - Tape & Reel (TR)
1608-1206Y2500104KXTCT-ND - Cut Tape (CT)
1608-1206Y2500104KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2500104KXT
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$4.56900$45.69
50$3.56440$178.22
100$3.24340$324.34
500$2.70850$1,354.25
1,000$2.53175$2,531.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.35432$5,885.80
5,000$2.24739$11,236.95
7,500$2.19382$16,453.65
12,500$2.13445$26,680.63
17,500$2.09971$36,744.93
25,000$2.06632$51,658.00
30,000$2.05049$61,514.70
Manufacturers Standard Package