Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y2000150JAT | |
|---|---|
DigiKey Part Number | 1206Y2000150JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000150JAT |
Description | CAP CER 15PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000150JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000150FAT | Knowles Syfer | 0 | 1206Y2000150FAT-ND | $12.86987 | Upgrade |
| 1206Y2000150GAT | Knowles Syfer | 0 | 1206Y2000150GAT-ND | $6.71075 | Upgrade |
| 1206Y5000150FAT | Knowles Syfer | 0 | 1206Y5000150FAT-ND | $19.77346 | Upgrade |
| 1206Y5000150GAT | Knowles Syfer | 0 | 1206Y5000150GAT-ND | $10.25412 | Upgrade |
| 1206Y5000150JAT | Knowles Syfer | 0 | 1206Y5000150JAT-ND | $5.83575 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.84089 | $9,602.23 |


