Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y1K20271KXT | |
|---|---|
DigiKey Part Number | 1206Y1K20271KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1K20271KXT |
Description | CAP CER 270PF 1.2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K20271KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K20271JXT | Knowles Syfer | 0 | 1206Y1K20271JXT-ND | $2.67087 | Upgrade |
| 1206Y1K50271JXT | Knowles Syfer | 0 | 1206Y1K50271JXT-ND | $2.61384 | Upgrade |
| 1206Y1K50271KXT | Knowles Syfer | 0 | 1206Y1K50271KXT-ND | $2.34773 | Upgrade |
| 1206Y2K00271JXT | Knowles Syfer | 0 | 1206Y2K00271JXT-ND | $2.61384 | Upgrade |
| 1206Y2K00271KXT | Knowles Syfer | 0 | 1206Y2K00271KXT-ND | $2.34773 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34773 | $5,869.32 |


