Upgrade
Upgrade
Upgrade
Similar
Similar

1206Y1K00271KAT | |
|---|---|
DigiKey Part Number | 1206Y1K00271KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00271KAT |
Description | CAP CER 270PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00271KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K00271FAT | Knowles Syfer | 0 | 1206Y1K00271FAT-ND | $28.32685 | Upgrade |
| 1206Y1K00271GAT | Knowles Syfer | 0 | 1206Y1K00271GAT-ND | $14.63427 | Upgrade |
| 1206Y1K00271JAT | Knowles Syfer | 0 | 1206Y1K00271JAT-ND | $8.29556 | Upgrade |
| 1206Y1K00271JET | Knowles Syfer | 0 | 1206Y1K00271JET-ND | $3.04436 | Similar |
| 1206Y1K00271KET | Knowles Syfer | 0 | 1206Y1K00271KET-ND | $2.54005 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.77573 | $19,439.33 |


