
1206Y1K00222KXT | |
---|---|
DigiKey Part Number | 1608-1206Y1K00222KXTTR-ND - Tape & Reel (TR) 1608-1206Y1K00222KXTCT-ND - Cut Tape (CT) 1608-1206Y1K00222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00222KXT |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00222KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.22000 | $42.20 |
50 | $3.22200 | $161.10 |
100 | $2.78600 | $278.60 |
500 | $2.44868 | $1,224.34 |
1,000 | $2.29235 | $2,292.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.12744 | $5,318.60 |
5,000 | $2.02800 | $10,140.00 |
7,500 | $1.97819 | $14,836.42 |
12,500 | $1.92299 | $24,037.38 |
17,500 | $1.89071 | $33,087.42 |
25,000 | $1.85965 | $46,491.25 |
30,000 | $1.84494 | $55,348.20 |