Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Direct

1206Y1000822JXT | |
|---|---|
DigiKey Part Number | 1206Y1000822JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000822JXT |
Description | CAP CER 8200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000822JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000822JXT | Knowles Syfer | 0 | 1206Y2000822JXT-ND | $2.90054 | Upgrade |
| 1206Y2500822JXT | Knowles Syfer | 0 | 1206Y2500822JXT-ND | $2.90054 | Upgrade |
| 1206Y5000822JXT | Knowles Syfer | 0 | 1206Y5000822JXT-ND | $2.90054 | Upgrade |
| 1206Y6300822JXT | Knowles Syfer | 0 | 1206Y6300822JXT-ND | $2.90054 | Upgrade |
| 1206Y1000822FCT | Knowles Syfer | 0 | 1206Y1000822FCT-ND | $34.72084 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.90054 | $7,251.35 |



