1206Y1000560GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.79056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.79056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.60684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.79056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.60684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.79056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.60684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.79056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.60684
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.51820
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.96110
Datasheet
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000560GCT

DigiKey Part Number
1206Y1000560GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000560GCT
Description
CAP CER 56PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000560GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000560FCTKnowles Syfer01206Y1000560FCT-ND$8.79056Upgrade
1206Y2000560FCTKnowles Syfer01206Y2000560FCT-ND$8.79056Upgrade
1206Y2000560GCTKnowles Syfer01206Y2000560GCT-ND$4.60684Upgrade
1206Y2500560FCTKnowles Syfer01206Y2500560FCT-ND$8.79056Upgrade
1206Y2500560GCTKnowles Syfer01206Y2500560GCT-ND$4.60684Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.60684$11,517.10
Manufacturers Standard Package