Upgrade
Upgrade

1206Y1000154KET | |
|---|---|
DigiKey Part Number | 1206Y1000154KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000154KET |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000154KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000154JET | Knowles Syfer | 0 | 1206Y1000154JET-ND | $12.12227 | Upgrade |
| CGA5L2X8R2A154K160AE | TDK | 0 | CGA5L2X8R2A154K160AE-ND | $1.39889 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.05545 | $25,138.62 |



