
1206Y1000104KNT | |
|---|---|
DigiKey Part Number | 1608-1443-2-ND - Tape & Reel (TR) 1608-1443-1-ND - Cut Tape (CT) 1608-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000104KNT |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000104KNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $14.76700 | $147.67 |
| 50 | $12.12180 | $606.09 |
| 100 | $11.30440 | $1,130.44 |
| 500 | $9.92090 | $4,960.45 |
| 1,000 | $9.63152 | $9,631.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.04047 | $22,601.17 |

