Upgrade
Similar
Similar
Similar
Parametric Equivalent

1206Y0630123JXT | |
|---|---|
DigiKey Part Number | 1206Y0630123JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630123JXT |
Description | CAP CER 0.012UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630123JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000123JXT | Knowles Syfer | 0 | 1206Y1000123JXT-ND | $2.80833 | Upgrade |
| 1206Y0630123FCT | Knowles Syfer | 0 | 1206Y0630123FCT-ND | $27.02976 | Similar |
| 1206Y0630123GCT | Knowles Syfer | 0 | 1206Y0630123GCT-ND | $13.96902 | Similar |
| 1206Y0630123JCT | Knowles Syfer | 0 | 1206Y0630123JCT-ND | $7.92316 | Similar |
| 1206Y0630123JET | Knowles Syfer | 0 | 1206Y0630123JET-ND | $4.26870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.80833 | $7,020.83 |


