Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206Y0500562JAT | |
|---|---|
DigiKey Part Number | 1206Y0500562JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0500562JAT |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500562JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0500562FAT | Knowles Syfer | 0 | 1206Y0500562FAT-ND | $32.67405 | Upgrade |
| 1206Y0500562GAT | Knowles Syfer | 0 | 1206Y0500562GAT-ND | $16.85532 | Upgrade |
| 1206Y0630562FAT | Knowles Syfer | 0 | 1206Y0630562FAT-ND | $32.67405 | Upgrade |
| 1206Y0630562GAT | Knowles Syfer | 0 | 1206Y0630562GAT-ND | $16.85532 | Upgrade |
| 1206Y0630562JAT | Knowles Syfer | 0 | 1206Y0630562JAT-ND | $9.53908 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.53908 | $23,847.70 |


