Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1206Y0500331JXT | |
|---|---|
DigiKey Part Number | 1206Y0500331JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0500331JXT |
Description | CAP CER 330PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500331JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630331JXT | Knowles Syfer | 0 | 1206Y0630331JXT-ND | $2.60434 | Upgrade |
| 1206Y1000331JXT | Knowles Syfer | 0 | 1206Y1000331JXT-ND | $2.60434 | Upgrade |
| 1206Y0500331FCT | Knowles Syfer | 0 | 1206Y0500331FCT-ND | $8.57381 | Similar |
| 1206Y0500331GCT | Knowles Syfer | 0 | 1206Y0500331GCT-ND | $4.49657 | Similar |
| 1206Y0500331JCT | Knowles Syfer | 0 | 1206Y0500331JCT-ND | $2.58648 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.60434 | $6,510.85 |


