
1206Y0500224KXT | |
---|---|
DigiKey Part Number | 1608-1206Y0500224KXTTR-ND - Tape & Reel (TR) 1608-1206Y0500224KXTCT-ND - Cut Tape (CT) 1608-1206Y0500224KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500224KXT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500224KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.23700 | $42.37 |
50 | $3.26460 | $163.23 |
100 | $2.96500 | $296.50 |
500 | $2.45804 | $1,229.02 |
1,000 | $2.30130 | $2,301.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.96400 | $4,910.00 |
5,000 | $1.83082 | $9,154.10 |